Low

LINEAR TECHNOLOGY  LT3641EFE#PBF  BUCK, DUAL, POR, WATCHDOG, 28TSSOP

LINEAR TECHNOLOGY LT3641EFE#PBF
Manufacturer Part No:
LT3641EFE#PBF
Order Code:
2009062
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
2.5V
Input Voltage Max:
42V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
TSSOP
No. of Pins:
28Pins
Output Current - Output 1:
1.3A
Output Current - Output 2:
1.1A
Output Voltage - Output 1:
37.8V
Output Voltage - Output 2:
37.8V
Regulator Output Type:
Adjustable
Switching Frequency:
2.5MHz
Topology:
Buck, Synchronous Buck
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Associated Products