Low

LT3598IUF#PBF - 

Led Driver, 6 Outputs, Boost, PWM Dimming, 3.2V-30V in, 2.5MHz switch, 44V/30mA out, QFN-24

LT3598IUF#PBF - Led Driver, 6 Outputs, Boost, PWM Dimming, 3.2V-30V in, 2.5MHz switch, 44V/30mA out, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3598IUF#PBF
Order Code:
1673524
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost (Step Up)
:
3.2V
:
30V
:
44V
:
30mA
:
2.5MHz
:
6Outputs
:
SMD
:
QFN
:
24Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3598IUF#PBF is a fixed frequency step-up DC/DC Converter designed to drive up to six strings of LEDs at an output voltage up to 44V. LED dimming can be achieved with analogue dimming on the CTRL pin and with pulse width modulation dimming on the PWM pin. The LT3598 accurately regulates LED current even when the input voltage is higher than the LED output voltage. The switching frequency is programmable from 200kHz to 2.5MHz through an external resistor. Additional features include programmable over-voltage protection, switching frequency synchronization to an external clock, LED current derating based on junction temperature and LED temperature, LED string disable control, OPENLED alert pin and output voltage limiting when all LED strings are disconnected.
  • ±1.5% Accurate LED current matching
  • Regulates current even when VIN > VOUT
  • Disconnects LEDs in shutdown
  • Programmable open LED protection (regulated)
  • OPENLED alert pin
  • Programmable LED current derating
  • Synchronizable to an external clock
  • Parallel channels for higher current per LED string
  • Drives six strings of LEDs at up to 30mA

Applications

Computers & Computer Peripherals, Imaging, Video & Vision, Automotive

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/03/19

Contact me when back in stock

£5.87 £ 5.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.87
10 + £5.35
25 + £3.58
50 + £3.50
100 + £3.42
250 + £3.34
500 + £3.26
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.