Low

LT3591EDDB#TRMPBF - 

Led Driver, 1 Output, Boost (Step Up), 2.5V-12V in, 1MHz switch, 42V/300mA out, DFN-8

LT3591EDDB#TRMPBF - Led Driver, 1 Output, Boost (Step Up), 2.5V-12V in, 1MHz switch, 42V/300mA out, DFN-8
LT3591EDDB#TRMPBF - Led Driver, 1 Output, Boost (Step Up), 2.5V-12V in, 1MHz switch, 42V/300mA out, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3591EDDB#TRMPBF
Order Code:
1663840RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost (Step Up)
:
2.5V
:
12V
:
42V
:
300mA
:
1MHz
:
1Outputs
:
SMD
:
DFN
:
8Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3591EDDB#TRMPBF is a fixed frequency step-up DC/DC Converter specifically designed to drive up to ten white LEDs in series from a Li-ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The device features unique high-side LED current sense that enables the part to function as a one wire current source, one side of the LED string can be returned to ground anywhere, allowing a simpler one wire LED connection. Traditional LED driver uses a grounded resistor to sense LED current, requiring a 2-wire connection to the LED string. The high switching frequency allows the use of tiny inductors and capacitors. A single pin performs both shutdown and accurate LED dimming control.
  • Internal Schottky diode
  • One pin dimming and shutdown
  • 42V Open LED protection
  • 1MHz Switching frequency
  • ±5% Reference accuracy
  • Requires only 2.2µF output capacitor

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Communications & Networking, Audio

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663840 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1663840) x 2.79 = £27.90
Total Price: £27.90
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 1663840RL) x 2.79 = £27.90
Total Price: £27.90
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1663840
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.