Low

LT3590EDC#PBF - 

Led Driver, 1 Output, Buck (Step Down), 4.5V-55V in, 850kHz switch, 55V/50mA out, DFN-6

LT3590EDC#PBF - Led Driver, 1 Output, Buck (Step Down), 4.5V-55V in, 850kHz switch, 55V/50mA out, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3590EDC#PBF
Order Code:
1556252
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Buck (Step Down)
:
4.5V
:
55V
:
48V
:
50mA
:
850kHz
:
1Outputs
:
SMD
:
DFN
:
6Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3590EDC#PBF is a fixed frequency Buck Mode Converter specifically designed to drive up to 10 LEDs in series from a 48V DC source. Series connection of the LEDs provides identical LED currents of up to 50mA, resulting in uniform brightness and eliminating the need for ballast resistors. A fixed frequency, current mode architecture results in stable operation over a wide range of input voltage and output voltage. The high switching frequency of 850kHz permits the use of tiny, low profile inductors and capacitors. A single pin performs both shutdown and accurate LED dimming control.
  • Internal Schottky diode
  • Control circuitry
  • CTRL input performs dimming and shutdown
  • 91% Efficiency
  • Requires only 1µF output capacitor

Applications

LED Lighting, Safety

Associated Products

Compare Selected

Related Searches

 

10 In stock

10 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.09 £ 3.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.09
10 + £1.92
25 + £1.82
50 + £1.73
100 + £1.63
250 + £1.54
500 + £1.44
1000 + £1.34