Low

LT3581EMSE#PBF - 

DC-DC Switching Boost, Inverting Regulator, Adjustable, 2.5V-22V in, 3.3A out, 2.5MHz, MSOP-16

LT3581EMSE#PBF - DC-DC Switching Boost, Inverting Regulator, Adjustable, 2.5V-22V in, 3.3A out, 2.5MHz, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3581EMSE#PBF
Order Code:
1799838
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3581EMSE#PBF is a PWM DC-to-DC Converter with built-in fault protection features to aid in protecting against output shorts, input/output overvoltage and over-temperature conditions. The part consists of a 42V master switch and a 42V slave switch that can be tied together for a total current limit of 3.3A. The LT3581 is ideal for many local power supply designs. It can be easily configured in boost, SEPIC, inverting or flyback configurations and is capable of generating 12V at 830mA or -12V at 625mA from a 5V input. In addition, the LT3581's slave switch allows the part to be configured in high voltage, high power charge-pump topologies that are very efficient and require fewer components than traditional circuits. The LT3581's switching frequency range can be set between 200kHz and 2.5MHz. The part may be clocked internally at a frequency set by the resistor from the RT pin to ground or it may be synchronized to an external clock.
  • Master/slave (1.9/1.4A) switch design
  • Output short-circuit protection
  • User configurable undervoltage lockout
  • Can be synchronized to external clock
  • Can be synchronized to other switching regulators
  • High gain SHDN pin accepts slowly varying input signals
  • 250mV at 2.75A Typical low VCESAT switch

Applications

Power Management, Automotive

Product Information

:
Boost, Inverting
:
2.5V
:
22V
:
1Outputs
:
MSOP
:
16Pins
:
3.3A
:
-
:
42V
:
2.5MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1 in stock

Each

1+ £27.80

4 in stock

Each

1+ £56.83

Related Searches

 

62 In stock

4 in stock for next day delivery (Liege stock)

58 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.65 £ 4.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.65
10 + £3.96
25 + £2.79
50 + £2.71
100 + £2.63
250 + £2.54
500 + £2.46
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.