Low

LT3579IUFD#PBF - 

DC-DC Switching Boost, Inverting Regulator, Adjustable, 2.5V-16V in, 6A out, 2.5MHz, QFN-20

LINEAR TECHNOLOGY LT3579IUFD#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3579IUFD#PBF
Order Code:
2294937
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3579IUFD#PBF is a PWM DC-to-DC Converter with built-in fault protection features to aid in protecting against output shorts, input/output overvoltage and over-temperature conditions. The part consists of a 42V master switch and a 42V slave switch that can be tied together for a total current limit of 6A. The LT3579 is ideal for many local power supply designs. It can be easily configured in boost, SEPIC, inverting or flyback configurations and is capable of generating 12V at 1.7A or -12V at 1.2A from a 5V input. In addition, the LT3579's slave switch allows the part to be configured in high voltage, high power charge-pump topologies that are very efficient and require fewer components than traditional circuits. The LT3579's switching frequency range can be set between 200kHz and 2.5MHz. The part may be clocked internally at a frequency set by the resistor from the RT pin to ground or it may be synchronized to an external clock.
  • Output short-circuit protection
  • User configurable undervoltage lockout
  • Can be synchronized to external clock
  • Can synchronize other switching regulators
  • High gain /SHDN pin accepts slowly varying input signals
  • Master/slave (3.4A/2.6A) switch design
  • 250mV at 5.5A Typical low VCESAT switch

Applications

Power Management, Automotive

Product Information

:
Boost, Inverting
:
2.5V
:
16V
:
1Outputs
:
QFN
:
20Pins
:
6A
:
-
:
100V
:
2.5MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.