Low

LT3575IFE#PBF - 

DC/DC Controller, 3V to 40V, 1 Output, Flyback, 1MHz, TSSOP-16

LT3575IFE#PBF - DC/DC Controller, 3V to 40V, 1 Output, Flyback, 1MHz, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3575IFE#PBF
Order Code:
1898626
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3575IFE#PBF is a monolithic Switching Regulator specifically designed for the isolated flyback topology. No third winding or optoisolator is required for regulation. The part senses the isolated output voltage directly from the primary side flyback waveform. A 2.5A, 60V NPN power switch is integrated along with all control logic. It operates with input supply voltages from 3 to 40V and can deliver output power up to 14W with no external power switch. The LT3575 utilizes boundary mode operation to provide a small magnetic solution with improved load regulation. The output voltage is easily set with two external resistors and the transformer turns ratio. Off the shelf transformers are available for many applications.
  • Boundary mode operation
  • No transformer third winding or optoisolator required for regulation
  • VOUT Set with two external resistors
  • BIAS Pin for internal bias supply and power NPN driver
  • Programmable soft-start
  • Programmable power switch current limit
  • Improved primary-side winding feedback load regulation

Applications

Power Management, Industrial, Automotive, Medical

Product Information

:
3V
:
40V
:
1 Output
:
-
:
TSSOP
:
16Pins
:
1MHz
:
Flyback
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

129 In stock

129 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£5.23 £ 5.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.23
10 + £4.76
25 + £3.18
50 + £3.14
100 + £3.11
250 + £3.06
500 + £3.02
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.