Low

LT3574IMS#PBF - 

DC-DC Switching Flyback Regulator, Adjustable, 3V-40V in, 650mA out, 1MHz, MSOP-16

LT3574IMS#PBF - DC-DC Switching Flyback Regulator, Adjustable, 3V-40V in, 650mA out, 1MHz, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3574IMS#PBF
Order Code:
1898625
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3574IMS#PBF is an Isolated Flyback Converter without an opto-coupler specifically designed for the isolated flyback topology. No third winding or opto-isolator is required for regulation. The part senses the isolated output voltage directly from the primary-side flyback waveform. A 0.65A, 60V NPN power switch is integrated along with all control logic. The LT3574 operates with input supply voltages from 3 to 40V and can deliver output power up to 3W with no external power devices. The LT3574 utilizes boundary mode operation to provide a small magnetic solution with improved load regulation. The output voltage is easily set with two external resistors and the transformer turns ratio. Off-the-shelf transformers are available for many applications.
  • 0.65A, 60V Integrated NPN power switch
  • Boundary mode operation
  • No transformer third winding or opto-isolator required for regulation
  • Improved primary-side winding feedback load regulation
  • VOUT set with two external resistors
  • BIAS pin for internal bias supply and power NPN driver
  • Programmable soft-start
  • Programmable power switch current limit

Applications

Industrial, Automotive, Medical

Product Information

:
Flyback
:
3V
:
40V
:
-
:
MSOP
:
16Pins
:
650mA
:
1.23V
:
-
:
1MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

89 In stock

89 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.68 £ 2.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.68
10 + £2.58
25 + £2.47
50 + £2.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.