Low

LT3573EMSE#PBF - 

DC-DC Switching Flyback Regulator, Adjustable, 3V-40V in, 1.25A out, 1MHz, MSOP-16

LT3573EMSE#PBF - DC-DC Switching Flyback Regulator, Adjustable, 3V-40V in, 1.25A out, 1MHz, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3573EMSE#PBF
Order Code:
2102641
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3573EMSE#PBF is an Isolated Flyback Converter without an opto-coupler specifically designed for the isolated flyback topology. No third winding or opto-isolator is required for regulation. The part senses the isolated output voltage directly from the primary-side flyback waveform. The LT3573 operates with input supply voltages from 3 to 40V and can deliver output power up to 7W with no external power devices. The LT3573 utilizes boundary mode operation to provide a small magnetic solution with improved load regulation. It derives its information about the isolated output voltage by examining the primary-side flyback pulse waveform. Due to the sampling nature of the feedback loop, there are several timing signals and other constraints that are required for proper LT3573 operation.
  • 1.25A, 60V Integrated NPN power switch
  • Boundary mode operation
  • No transformer third winding or opto-isolator required for regulation
  • Improved primary-side winding feedback load regulation
  • VOUT set with two external resistors
  • BIAS pin for internal bias supply and power NPN driver
  • Programmable soft-start
  • Programmable power switch current limit

Applications

Industrial, Automotive, Medical

Product Information

:
Flyback
:
3V
:
40V
:
1Outputs
:
MSOP
:
16Pins
:
1.25A
:
1.23V
:
-
:
1MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

114 In stock

79 in stock for next day delivery (Liege stock)

35 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.03 £ 5.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.03
25 + £3.05
100 + £2.73
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.