Low

LT3572EUF#PBF - 

Dual Piezo Driver, 2.7V to 10V supply, 40V/1 Output, DFN-20

LT3572EUF#PBF - Dual Piezo Driver, 2.7V to 10V supply, 40V/1 Output, DFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3572EUF#PBF
Order Code:
1715224
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3572EUF#PBF is a highly integrated dual full-bridge Piezo Motor Driver with 900mA boost converter. Each Piezo driver can be independently turned ON or OFF along with the boost converter. The boost regulator has a soft-start capability that limits the inrush current at start-up. The boost regulator switching frequency is set by an external resistor or the frequency can be synchronized by an external clock. A PGOOD pin indicates when the output of the boost converter is in regulation and the Piezo driver is allowed to start switching.
  • Synchronizable up to 2.5MHz
  • Soft-start
  • Separate enable for each piezo driver and boost converter
  • 900mA Boost converter
  • Dual full-bridge Piezo drivers
  • Programmable switching frequency from 500kHz to 2.25MHz

Applications

Industrial, Motor Drive & Control

Product Information

:
Full Bridge
:
1Outputs
:
-
:
40V
:
DFN
:
20Pins
:
2.7V
:
10V
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

7 In stock

7 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£4.69 £ 4.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.69
10 + £4.23
25 + £3.91
50 + £3.00
100 + £2.98
250 + £2.96
500 + £2.64
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.