Low

LT3518EFE#PBF - 

LED Driver, Buck-Boost, 3V to 30V input, 1 Output, 2.5 MHz switch-freq., 45V/2.3 A out, TSSOP-16

LT3518EFE#PBF - LED Driver, Buck-Boost, 3V to 30V input, 1 Output, 2.5 MHz switch-freq., 45V/2.3 A out, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3518EFE#PBF
Order Code:
1647748
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost, Buck, Buck-Boost
:
3V
:
30V
:
45V
:
2.3A
:
2.5MHz
:
1Outputs
:
SMD
:
TSSOP
:
16Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3518EFE#PBF is a 4.5A Full Featured LED Driver with an internal 2.3A, 45V switch specifically designed to drive LEDs. The LT3518 operates as a LED driver in boost, buck mode and buck-boost mode. It combines a traditional voltage loop and an unique current loop to operate as a constant-current source or constant-voltage source. Programmable switching frequency allows optimization of the external components for efficiency or component size. The switching frequency of the LT3518 can be synchronized to an external clock signal. The LED current is externally programmable with a 100mV sense resistor. The external PWM input provides 3000:1 LED dimming. The CTRL pin provides further 10:1 dimming ratio. The LT3518 provides a complete solution for both constant-voltage and constant-current applications.
  • 3000:1 True colour PWM™ dimming ratio
  • 2.3A, 45V Internal switch
  • 100mV High side current sense
  • Open LED protection
  • Adjustable 250kHz to 2.5MHz frequency
  • Wide input voltage range (transient protection to 40V)
  • Operates in boost, buck mode and buck-boost mode
  • Gate driver for PMOS LED disconnect
  • Constant-current and constant-voltage regulation
  • CTRL pin provides 10:1 analogue dimming
  • Low shutdown current (<1µA)

Applications

Lighting, Automotive, Avionics, Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

 

5 In stock

5 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.62 £ 5.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.62
10 + £4.81
25 + £3.40
50 + £3.30
100 + £3.19
250 + £3.09
500 + £2.98
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.