Low

LT3517IFE#PBF - 

Led Driver, 1 Output, Boost, Buck, Buck-Boost, 3V-30V in, 1MHz switch,1.5A out, TSSOP-16

LT3517IFE#PBF - Led Driver, 1 Output, Boost, Buck, Buck-Boost, 3V-30V in, 1MHz switch,1.5A out, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3517IFE#PBF
Order Code:
2294848
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost, Buck, Buck-Boost
:
3V
:
30V
:
-
:
1.5A
:
2.5MHz
:
1Outputs
:
SMD
:
TSSOP
:
16Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3517IFE#PBF is a current mode DC/DC Converter with an internal 1.5A, 45V switch specifically designed to drive LEDs. The LT3517 operates as a LED driver in boost, buck mode and buck-boost mode. It combines a traditional voltage loop and unique current loop to operate as a constant-current source or constant-voltage source. Programmable switching frequency allows optimization of the external components for efficiency or component size. The switching frequency of LT3517 can be synchronized to an external clock signal. The LED current is externally programmable with a 100mV sense resistor. The external PWM input provides up to 5000:1 LED dimming. The CTRL pin provides further 10:1 dimming ratio.
  • Open LED protection
  • Gate driver for PMOS LED disconnect
  • Constant-current and constant-voltage regulation
  • <1µA Low shutdown current
  • 100mV High-side current sense

Applications

LED Lighting, Automotive, Avionics, Consumer Electronics

Related Searches

 

160 In stock

4 in stock for next day delivery (Liege stock)

156 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£6.08 £ 6.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.08
25 + £3.53
100 + £3.21
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.