Low

LT3514IFE#PBF - 

DC/DC Switching Regulator, Buck, 3 Output, 3.2 V to 36 V in, 36 V/2 A out, 2.4 MHz, TSSOP-24

LT3514IFE#PBF - DC/DC Switching Regulator, Buck, 3 Output, 3.2 V to 36 V in, 36 V/2 A out, 2.4 MHz, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3514IFE#PBF
Order Code:
2355952
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3514IFE#PBF is a Triple Step-down Switching Regulator with 100% duty cycle operation. It has a wide operating input range of 3.2 to 36V. An on-chip boost regulator allows each channel to operate up to 100% duty cycle. The LT3514 is designed to minimize external component count and results in a simple and small application circuit. It operates robustly in fault conditions. Cycle-by-cycle peak current limit and catch diode current limit sensing protect the IC during overload conditions. Thermal shutdown protects the power switches at elevated temperatures. Soft-start helps control the peak inductor current during startup. It also features output voltage tracking and sequencing, programmable frequency, programmable undervoltage lockout and a power good pin to indicate when all outputs are in regulation.
  • Resistor-programmed constant frequency
  • Short-circuit robust
  • Anti-phase switching reduces ripple
  • Independent run/soft-start pins
  • Shutdown with UVLO
  • Internal compensation
  • Thermal shutdown
  • 100% Duty cycle operation
  • 800mV Feedback voltage

Applications

Automotive, Industrial, Power Management

Product Information

:
3.2V
:
36V
:
3 Output
:
TSSOP
:
24Pins
:
2A
:
1A
:
36V
:
36V
:
Adjustable
:
2.4MHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

69 In stock

22 in stock for next day delivery (Liege stock)

47 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£7.27 £ 7.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.27
25 + £4.49
100 + £4.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.