LT3514EFE#PBF - 

DC/DC Switching Regulator, Buck, 3 Output, 3.2 V to 36 V in, 36 V/2 A out, 2.4 MHz, TSSOP-24

LT3514EFE#PBF - DC/DC Switching Regulator, Buck, 3 Output, 3.2 V to 36 V in, 36 V/2 A out, 2.4 MHz, TSSOP-24
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
The LT3514EFE#PBF is a Triple Step-down Switching Regulator with 100% duty cycle operation. It has a wide operating input range of 3.2 to 36V. An on-chip boost regulator allows each channel to operate up to 100% duty cycle. The LT3514 is designed to minimize external component count and results in a simple and small application circuit. It operates robustly in fault conditions. Cycle-by-cycle peak current limit and catch diode current limit sensing protect the IC during overload conditions. Thermal shutdown protects the power switches at elevated temperatures. Soft-start helps control the peak inductor current during startup. It also features output voltage tracking and sequencing, programmable frequency, programmable undervoltage lockout and a power good pin to indicate when all outputs are in regulation.
  • Resistor-programmed constant frequency
  • Short-circuit robust
  • Anti-phase switching reduces ripple
  • Independent run/soft-start pins
  • Shutdown with UVLO
  • Internal compensation
  • Thermal shutdown
  • 100% Duty cycle operation
  • 800mV Feedback voltage


Automotive, Industrial, Power Management

Product Information

3 Output
Buck (Step Down)
Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches


109 In stock

4 in stock for next day delivery (Liege stock)

105 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 04/02/19
£6.29 £ 6.29
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.29
10 + £5.76
25 + £3.85
50 + £3.76
100 + £3.67
250 + £3.57
500 + £3.48