Low

LT3508EUF#PBF - 

DC/DC Switching Regulator, Buck, 2 Output, 3.7 V to 36 V in, 32.4 V/1.4 A out, 2.5 MHz, QFN-24

LT3508EUF#PBF - DC/DC Switching Regulator, Buck, 2 Output, 3.7 V to 36 V in, 32.4 V/1.4 A out, 2.5 MHz, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3508EUF#PBF
Order Code:
1663570
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3508EUF#PBF is a dual current mode PWM step-down DC/DC Converter with internal power switches capable of generating two 1.4A outputs. The wide input voltage range of 3.7 to 36V makes the LT3508 suitable for regulating power from a wide variety of sources, including automotive batteries, 24V industrial supplies and unregulated wall adapters. Both converters are synchronized to a single oscillator programmable up to 2.5MHz and run with opposite phases, reducing input ripple current. Its high operating frequency allows the use of small inductors and ceramic capacitors, resulting in low, predictable output ripple. Each regulator has independent tracking and soft-start circuits and generates a power good signal when its output is in regulation, easing power supply sequencing and interfacing with microcontrollers and DSPs.
  • Synchronizable over the full frequency range
  • Anti-phase switching reduces ripple
  • Uses small inductors and ceramic capacitors
  • Accurate programmable undervoltage lockout
  • Independent tracking, soft-start and power good circuits ease supply sequencing
  • Output adjustable down to 800mV

Applications

Automotive, Communications & Networking, Power Management

Product Information

:
3.7V
:
36V
:
2 Output
:
QFN
:
24Pins
:
1.4A
:
1.4A
:
32.4V
:
32.4V
:
Adjustable
:
2.5MHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.63 £ 5.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.63
25 + £3.64
100 + £3.21
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.