Low

LT3507HUHF#PBF - 

Power Management IC, Step-Down Regulator, 36 V, QFN-38

LT3507HUHF#PBF - Power Management IC, Step-Down Regulator, 36 V, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3507HUHF#PBF
Order Code:
1609757
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3507HUHF#PBF is a triple Monolithic Step-Down Regulator with internal power switches and a low dropout regulator. The switching converters are step-down converters capable of generating one 2.4A output and two 1.5A outputs. All three converters are synchronized to a single oscillator. The 2.4A output runs with opposite phase to the other two converters, reducing input ripple current. Each regulator has independent shutdown and soft-start circuits and generates a power good signal when its output is in regulation, easing power supply sequencing, interfacing with microcontrollers and DSPs. The switching frequency is set with a single resistor yielding a range of 250kHz to 2.5MHz. The high switching frequency allows the use of small inductors and capacitors resulting in a very small triple output supply. The constant switching frequency, combined with low impedance ceramic capacitors, results in low, predictable output ripple.
  • Low dropout linear regulator with external transistor
  • Antiphase switching reduces ripple
  • Independent run, tracking/soft-start and power good indicators ease supply sequencing
  • Uses small inductors and ceramic capacitors
  • User programmable overvoltage and undervoltage lockouts

Applications

Automotive, Signal Processing

Product Information

:
36V
:
3
:
1
:
4
:
QFN
:
38Pins
:
-40°C
:
150°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£8.79 £ 8.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.79
25 + £5.52
100 + £5.04
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.