Low

LT3507EUHF#PBF - 

Power Management IC, Step-Down Regulator, 36 V, QFN-38

LT3507EUHF#PBF - Power Management IC, Step-Down Regulator, 36 V, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3507EUHF#PBF
Order Code:
1609756
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3507EUHF#PBF is a triple monolithic Step-down Regulator with LDO. The triple current mode DC/DC converter with internal power switches and a low dropout regulator. The switching converter is step-down converters capable of generating one 2.4A output and two 1.5A outputs. All three converters are synchronized to a single oscillator. The 2.4A output runs with opposite phase to the other two converters, reducing input ripple current. Each regulator has independent shutdown and soft-start circuits and generates a power good signal when its output is in regulation, easing power supply sequencing and interfacing with microcontrollers and DSPs. The switching frequency is set with a single resistor yielding a range of 250kHz to 2.5MHz. The high switching frequency allows the use of small inductors and capacitors resulting in a very small triple output supply. The constant switching frequency, combined with low impedance ceramic capacitors, results in low, predictable output ripple.
  • Low dropout linear regulator with external transistor
  • Antiphase switching reduces ripple
  • Independent run, tracking/soft-start and power good indicators ease supply sequencing
  • Uses small inductors and ceramic capacitors
  • User programmable overvoltage and under-voltage lockouts

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
36V
:
3
:
1
:
4
:
QFN
:
38Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

201 In stock

30 in stock for next day delivery (Liege stock)

171 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£7.46 £ 7.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.46
25 + £4.62
100 + £4.21
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.