Low

LT3506AEFE#PBF - 

DC/DC Switching Regulator, Buck, 2 Output, 3.6 V to 25 V in, 22.5 V/1.6 A out, 1.2 MHz, TSSOP-16

LT3506AEFE#PBF - DC/DC Switching Regulator, Buck, 2 Output, 3.6 V to 25 V in, 22.5 V/1.6 A out, 1.2 MHz, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3506AEFE#PBF
Order Code:
2294925
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3506AEFE#PBF is a dual current mode PWM step-down DC/DC converter with internal 2A power switches. Both converters are synchronized to a single oscillator and run with opposite phases, reducing input ripple current. The output voltages are set with external resistor dividers and each regulator has independent shutdown and soft-start circuits. Each regulator generates a power-good signal when its output is in regulation, easing power supply sequencing and interfacing with microcontrollers and DSPs. The LT3506 switching frequency is 575kHz and the LT3506A is 1.1MHz. These high switching frequencies allow the use of tiny inductors and capacitors, resulting in a very small dual 1.6A output solution. Constant frequency and ceramic capacitors combine to produce low, predictable output ripple voltage. Current mode PWM architecture provides fast transient response with simple compensation components and cycle-by-cycle current limiting.
  • Anti-phase switching reduces ripple
  • Independent shutdown/soft-start pins
  • Independent power good indicators ease supply sequencing
  • Uses small inductors and ceramic capacitors

Applications

Communications & Networking, Power Management

Product Information

:
3.6V
:
25V
:
2 Output
:
TSSOP
:
16Pins
:
1.6A
:
1.6A
:
22.5V
:
22.5V
:
Adjustable
:
1.2MHz
:
Buck (Step Down)
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

116 In stock

48 in stock for next day delivery (Liege stock)

68 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.14 £ 5.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.14
25 + £2.99
100 + £2.64
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.