Low

LINEAR TECHNOLOGY  LT3505IDD#PBF  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 780mV-31.32Vout, 1.2Aout, DFN-8

LINEAR TECHNOLOGY LT3505IDD#PBF
Manufacturer Part No:
LT3505IDD#PBF
Order Code:
2294924
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
3.6V
Input Voltage Max:
36V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DFN
No. of Pins:
8Pins
Output Current:
1.2A
Output Voltage Min:
780mV
Output Voltage Max:
31.32V
Switching Frequency:
3MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00032

Alternatives

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 780mV-31.32Vout, 1.2Aout, DFN-8

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £2.47 25+ £2.35 100+ £2.30

Buy

Associated Products