Low

LT3505EMS8E#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 780mV-31.32Vout, 1.2Aout, MSOP-8

LT3505EMS8E#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 780mV-31.32Vout, 1.2Aout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3505EMS8E#PBF
Order Code:
1663569
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3505EMS8E#PBF is a current-mode PWM step-down DC-to-DC Converter with an internal 1.4A power switch. The wide operating input range of 3.6 to 36V (40V maximum) makes the LT3505 ideal for regulating power from a wide variety of sources, including unregulated wall transformers and 24V industrial supplies. The oscillator can be programmed for high frequency operation allowing the use of tiny, external components or it can be programmed for lower frequency operation to maximize efficiency. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The low current (<2µA) shutdown mode provides output disconnect, enabling easy power management in battery-powered systems.
  • Short-circuit robust
  • Soft-start function
  • Uses tiny capacitors and inductors
  • 350mV at 1A Low VCESAT switch

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
3.6V
:
36V
:
1Outputs
:
MSOP
:
8Pins
:
1.2A
:
780mV
:
31.32V
:
3MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1329374 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 780mV-31.32Vout, 1.2Aout, MSOP-8

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.