Low

LT3504IUFD#PBF - 

DC/DC Switching Regulator, Buck, 4 Output, 3.2 V to 40 V in, 40 V/1 A out, 2.4 MHz, QFN-28

LT3504IUFD#PBF - DC/DC Switching Regulator, Buck, 4 Output, 3.2 V to 40 V in, 40 V/1 A out, 2.4 MHz, QFN-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3504IUFD#PBF
Order Code:
2215130
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3504IUFD#PBF is a quad step-down Switching Regulator with 100% duty cycle operation. An on-chip boost regulator allows each channel to operate up to 100% duty cycle and eliminates the need for four external charge pump circuits. It is designed to minimize external component count and results in a simple and small application circuit. The LT3504 operates robustly in fault conditions. Cycle-by-cycle peak current limit and catch diode current limit sensing protect the part during overload conditions. Thermal shutdown protects the power switches at elevated temperatures. Soft-start helps keep the peak inductor current under control during startup. It also features output voltage tracking and sequencing, programmable frequency, programmable undervoltage lockout and a power good pin to indicate when all outputs are in regulation.
  • Resistor-programmed constant frequency
  • Short-circuit robust
  • Anti-phase switching reduces ripple
  • Independent run/soft-start pins
  • Shutdown with UVLO
  • Internal compensation
  • Thermal shutdown
  • 100% Duty cycle operation

Applications

Automotive, Industrial, Power Management

Product Information

:
3.2V
:
40V
:
4 Output
:
QFN
:
28Pins
:
1A
:
1A
:
40V
:
40V
:
Adjustable
:
2.4MHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.