Low

LT3504EUFD#PBF - 

DC/DC Switching Regulator, Buck, 4 Output, 3.2 V to 40 V in, 40 V/1 A out, 2.4 MHz, QFN-28

LINEAR TECHNOLOGY LT3504EUFD#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3504EUFD#PBF
Order Code:
2215129
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3504EUFD#PBF is a quad step-down Switching Regulator with 100% duty cycle operation. An on-chip boost regulator allows each channel to operate up to 100% duty cycle and eliminates the need for four external charge pump circuits. It is designed to minimize external component count and results in a simple and small application circuit. The LT3504 operates robustly in fault conditions. Cycle-by-cycle peak current limit and catch diode current limit sensing protect the part during overload conditions. Thermal shutdown protects the power switches at elevated temperatures. Soft-start helps keep the peak inductor current under control during startup. It also features output voltage tracking and sequencing, programmable frequency, programmable undervoltage lockout and a power good pin to indicate when all outputs are in regulation.
  • Resistor-programmed constant frequency
  • Short-circuit robust
  • Anti-phase switching reduces ripple
  • Independent run/soft-start pins
  • Shutdown with UVLO
  • Internal compensation
  • Thermal shutdown
  • 100% Duty cycle operation

Applications

Automotive, Industrial, Power Management

Product Information

:
3.2V
:
40V
:
4 Output
:
QFN
:
28Pins
:
1A
:
1A
:
40V
:
40V
:
Adjustable
:
2.4MHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

356 In stock

115 in stock for next day delivery (Liege stock)

241 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/10/17
£6.38 £ 6.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.38
25 + £3.91
100 + £3.46
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.