Low

LT3503EDCB#TRMPBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-20Vin, 780mV-17Vout, 1Aout, DFN-6

LT3503EDCB#TRMPBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-20Vin, 780mV-17Vout, 1Aout, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3503EDCB#TRMPBF
Order Code:
1715223RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3503EDCB#TRMPBF is a current-mode PWM step-down DC-to-DC Converter with an internal 1.45A power switch. The wide operating input range of 3.6 to 20V makes the LT3503 ideal for regulating power from a wide variety of sources. Its high operating frequency allows the use of tiny, inductors and ceramic capacitors, resulting in low, predictable output ripple. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The low current (<2µA) shutdown mode provides output disconnect, enabling easy power management in battery-powered systems.
  • Short-circuit robust
  • Soft-start function
  • Internally compensated
  • 5V at 1.2A from 11V to 18V Input
  • 5V at 1A from 7.2V to 18V Input
  • 3.3V at 1.2A from 8.5V to 12V Input
  • 3.3V at 1A from 5.5V to 12V Input
  • 400mV at 1A Low VCESAT switch

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
3.6V
:
20V
:
1Outputs
:
DFN
:
6Pins
:
1A
:
780mV
:
17V
:
2.4MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
47 in stock

Each (Supplied on Cut Tape)

1+ £4.44 10+ £3.97 25+ £3.57 50+ £2.97 100+ £2.35 250+ £2.22 500+ £2.17 More Less

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1715223 Check stock

No Longer Stocked

Alternatives Available

1329360 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-20Vin, 780mV-17Vout, 1Aout, DFN-6

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.