Low

LT3502EDC#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-40Vin, 800mV-36Vout, 500mAout, DFN-8

LT3502EDC#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-40Vin, 800mV-36Vout, 500mAout, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3502EDC#PBF
Order Code:
2294923
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3502EDC#PBF is a current-mode PWM step-down DC-to-DC Converter with an internal 500mA power switch. The wide input voltage range of 3 to 40V makes the LT3502 suitable for regulating power from a wide variety of sources and including 24V industrial supplies. Its high operating frequency allows the use of tiny, inductors and capacitors, resulting in a very small solution. Cycle-by-cycle current limit and frequency foldback provide protection against shorted outputs. Soft-start and frequency foldback eliminates input current surge during start-up. DA current sense provides further protection in fault conditions. An internal boost diode reduces component count.
  • Short-circuit robust
  • Soft-start function
  • Internally compensated
  • Internal boost diode
  • 800mV Feedback voltage
  • <2µA Low shutdown current

Applications

Automotive, Power Management

Product Information

:
Buck (Step Down)
:
3V
:
40V
:
1Outputs
:
DFN
:
8Pins
:
500mA
:
800mV
:
36V
:
1.1MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £1.75 10+ £1.66 25+ £1.33 50+ £1.26 100+ £1.16 250+ £1.10 500+ £1.06 1000+ £0.992 More Less

1 in stock

Each

1+ £27.80

4 in stock

Each

1+ £56.83

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2613920 - DC/DC Switching Synchronous Buck Regulator, Adjustable, 4.5V-42V in, 0.9V-37.38V out, 300mA, TDFN-8

2783035 - Evaluation Board, ISL85410/ISL854102/ISL85418 Low Quiescent Current, Synchronous Buck Regulators

2783036 - Evaluation Board, ISL85410/ISL854102/ISL85418 Low Quiescent Current High Efficiency Buck Regulators

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.