Low

LT3501EFE#PBF - 

DC/DC Switching Regulator, Buck, 2 Output, 3.1 V to 25 V in, 22.5 V/3 A out, 1.8 MHz, TSSOP-20

LT3501EFE#PBF - DC/DC Switching Regulator, Buck, 2 Output, 3.1 V to 25 V in, 22.5 V/3 A out, 1.8 MHz, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3501EFE#PBF
Order Code:
1663567
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3501EFE#PBF is a dual-current mode PWM step-down DC/DC Converter with two internal 3.5A switches. Independent input voltage, feedback, soft-start and power good pins for each channel simplify complex power supply tracking/sequencing requirements. Both converters are synchronized to either a common external clock input or a resistor programmable fixed 250kHz to 1.5MHz internal oscillator. At all frequencies, a 180° phase relationship between channels is maintained, reducing voltage ripple and component size. Programmable frequency allows for optimization between efficiency and external component size. Minimum input-to-output voltage ratios are improved by allowing the switch to stay on through multiple clock cycles, only switching off when the boost capacitor needs recharging, resulting in ~95% maximum duty cycle. Each output can be independently disabled using its own soft-start pin or by using the SHDN pin the entire part can be placed in a low quiescent current shutdown mode.
  • Independent supply to each regulator
  • Antiphase switching
  • Outputs can be paralleled
  • Independent, sequential, ratiometric or absolute tracking between outputs
  • Independent soft-start and power good pins
  • Enhanced short-circuit protection
  • 95% Maximum duty cycle low dropout
  • <10µA Low shutdown current
  • 2 Switching regulators with 3A output capability

Applications

Power Management

Product Information

:
3.1V
:
25V
:
2 Output
:
TSSOP
:
20Pins
:
3A
:
3A
:
22.5V
:
22.5V
:
Adjustable
:
1.8MHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.09 £ 5.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.09
10 + £4.63
25 + £3.56
50 + £3.45
100 + £3.33
250 + £3.22
500 + £3.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.