Low

LT3497EDDB#TRMPBF - 

Led Driver, 2 Outputs, Boost (Step Up), 2.5V-10V in, 2.3MHz switch, 35V/200mA out, DFN-10

LT3497EDDB#TRMPBF - Led Driver, 2 Outputs, Boost (Step Up), 2.5V-10V in, 2.3MHz switch, 35V/200mA out, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3497EDDB#TRMPBF
Order Code:
1715222
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost (Step Up)
:
2.5V
:
10V
:
35V
:
200mA
:
2.3MHz
:
2Outputs
:
SMD
:
DFN
:
10Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3497EDDB#TRMPBF is a dual full function step-up DC/DC Converter specifically designed to drive up to 12 white LEDs from a Li-Ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors and expensive factory calibration. The two independent converters are capable of driving asymmetric LED strings. Accurate LED dimming and shutdown of the two LED strings can also be controlled independently. The LT3497 features unique high-side LED current sense that enables the part to function as a one wire current source, one side of the LED string can be returned to ground anywhere, allowing a simpler 1-wire LED connection. Traditional LED drivers use a grounded resistor to sense LED current, requiring a 2-wire connection to the LED string. The 2.3MHz switching frequency allows the use of tiny inductors and capacitors.
  • Two independent boost converters capable of driving asymmetric LED strings
  • Internal Schottky diodes
  • ±5% Reference accuracy
  • Dual wide 250:1 True Colour PWMTM Dimming
  • Requires only 1µF output capacitor per converter

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Audio

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715222RL Check stock

42 In stock

42 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.36 £ 3.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.36
25 + £2.68
100 + £1.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1715222) x 3.36 = £3.36
Total Price: £3.36
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.