Low

LINEAR TECHNOLOGY  LT3496IUFD#PBF  LED Driver, Buck-Boost, 3V to 30V input, 3 Outputs, 2.1 MHz switch-freq., 45V/750 mA out, QFN-28

LINEAR TECHNOLOGY LT3496IUFD#PBF
Manufacturer Part No:
LT3496IUFD#PBF
Order Code:
1663566
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT3496IUFD#PBF is a triple output DC/DC Converter designed to operate as a constant-current source and is ideal for driving LEDs. The LT3496 works in buck, boost or buck-boost mode. The LT3496 uses a fixed frequency, current mode architecture resulting in stable operation over a wide range of supply and output voltages. A frequency adjust pin allows the user to program switching frequency between 330kHz and 2.1MHz to optimize efficiency and external component size. The LT3496 supports 3000:1 dimming control on each channel. Each of the three regulators is independently operated by that channels PWM signal. The PWM feature allows precise adjustment of the colour mixing or dimming ratio of the LED source. Each of the three channels has a built-in gate driver to drive an external LED-disconnect P-channel MOSFET, allowing high dimming range. The output current range of each channel of the LT3496 is programmed with an external sense resistor.
  • Built-in gate driver for PMOS LED disconnect
  • Open LED protection
  • Surface mount components

Product Information

Voltage Reference Type:
Device Topology:
Buck-Boost
No. of Outputs:
3Outputs
Output Current:
750mA
Reference Voltage:
Output Voltage:
45V
Initial Accuracy:
Temperature Coefficient:
Driver Case Style:
QFN
Voltage Reference Case Style:
Input Voltage Min:
3V
No. of Pins:
28Pins
Input Voltage Max:
30V
Switching Frequency:
2.1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting
  • Imaging, Video & Vision
  • Automotive
  • Avionics

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Associated Products