Low

LT3494AEDDB#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 2.3V-16V in, 350mA out, DFN-8

LT3494AEDDB#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 2.3V-16V in, 350mA out, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3494AEDDB#PBF
Order Code:
2294919
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3494AEDDB#PBF is a micropower low-noise Boost Converter with integrated power switch, Schottky diode and an output disconnect circuitry. The parts use a novel control technique resulting in low output voltage ripple as well as high efficiency over a wide load current range. This technique guarantees that the switching frequency stays above the audio band for the entire load range. The parts feature a high performance NPN power switch with a 350mA current limit for the LT3494A respectively. The quiescent current is a low 65µA, which is further reduced to less than 1µA in shutdown. The internal disconnect circuitry allows the output voltage to be isolated from the input during shutdown. An auxiliary reference input (CTRL pin) overrides the internal 1.225V feedback reference with any lower value allowing full control of the output voltage during operation.
  • Switching frequency is non-audible over entire load range
  • Integrated Schottky diode
  • Integrated output disconnect
  • Integrated output dimming

Applications

Power Management, Consumer Electronics

Product Information

:
Boost (Step Up)
:
2.3V
:
16V
:
1Outputs
:
DFN
:
8Pins
:
350mA
:
-
:
40V
:
-
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1,606 In stock

1,606 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£1.29 £ 1.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.29
10 + £1.28
25 + £1.27
50 + £1.26
100 + £1.25
250 + £1.24
500 + £1.23
1000 + £1.22
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.