Low

LT3493IDCB#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 780mV-31.32Vout, 1.2Aout, DFN-6

LT3493IDCB#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 780mV-31.32Vout, 1.2Aout, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3493IDCB#PBF
Order Code:
2294918
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3493IDCB#PBF is a current-mode PWM step-down DC-to-DC Converter with an internal 1.75A power switch. The wide operating input range of 3.6 to 36V (40V maximum) makes the LT3493 ideal for regulating power from a wide variety of sources, including unregulated wall transformers and 24V industrial supplies. Its high operating frequency allows the use of tiny, inductors and ceramic capacitors, resulting in low, predictable output ripple. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The low current (<2µA) shutdown mode provides output disconnect, enabling easy power management in battery-powered systems.
  • Short-circuit robust
  • Uses tiny capacitors and inductors
  • Soft-start function
  • Internally compensated
  • 330mV at 1A Low VCESAT switch

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
3.6V
:
36V
:
1Outputs
:
DFN
:
6Pins
:
1.2A
:
780mV
:
31.32V
:
750kHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

202 In stock

90 in stock for next day delivery (Liege stock)

112 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£5.67 £ 5.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.67
25 + £4.13
100 + £3.11
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.