Low

LT3491ESC8#PBF - 

Led Driver, 1 Output, Boost (Step Up), 2.5V-12V in, 2.3MHz switch, SC-70-8

LT3491ESC8#PBF - Led Driver, 1 Output, Boost (Step Up), 2.5V-12V in, 2.3MHz switch, SC-70-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3491ESC8#PBF
Order Code:
2294846
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost (Step Up)
:
2.5V
:
12V
:
-
:
-
:
2.3MHz
:
1Outputs
:
SMD
:
SC-70
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3491ESC8#PBF is a fixed frequency step-up DC/DC Converter specifically designed to drive up to six white LEDs in series from a Li-Ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The device features unique high-side LED current sense that enables the part to function as a one wire current source, one side of the LED string can be returned to ground anywhere, allowing a simpler one wire LED connection. Traditional LED drivers use a grounded resistor to sense LED current, requiring a 2-wire connection to the LED string. The 2.3MHz switching frequency allows the use of tiny inductors and capacitors. A single pin performs both shutdown and accurate LED dimming control.
  • Internal Schottky diode
  • One pin dimming and shutdown
  • ±5% Reference accuracy
  • Requires only 1µF output capacitor
  • High-side sense allows 'one wire current source'

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Audio

Associated Products

Compare Selected

Related Searches

 

24 In stock

24 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£2.36 £ 2.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.36
10 + £1.96
25 + £1.47
50 + £1.41
100 + £1.34
250 + £1.30
500 + £1.26
1000 + £1.23