Low

LT3482IUD#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 2.5V-16V in, 90V/280mA out, 1.3MHz, QFN-16

LT3482IUD#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 2.5V-16V in, 90V/280mA out, 1.3MHz, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3482IUD#PBF
Order Code:
1329361
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3482IUD#PBF is a fixed frequency current-mode step-up DC-to-DC Converter with voltage doubler designed to bias avalanche photodiodes (APDs) in optical receivers. It can provide up to 90V output. The LT3482 features high side APD current monitoring with better than 10% relative accuracy over the entire temperature range. The integrated power switch, Schottky diodes and APD current monitor allow a small converter footprint. Constant switching frequency results in predictable output noise that is easy to filter. The inductor-based topology ensures an input free from switching noise. An integrated high side current monitor produces a current proportional to APD current with better than 10% relative accuracy over four decades of dynamic range in the input range of 250nA to 2.5mA. This current can be used as a reference to provide a digitally programmed output voltage via the CTRL pin.
  • Integrated Schottky diodes
  • High side APD current monitor
  • Surface mount components
  • Soft-start function
  • Internal compensation
  • CTRL pin allows output adjustment with no polarity inversion
  • <1µA Low shutdown current

Applications

Fibre Optics, Test & Measurement

Product Information

:
Boost (Step Up)
:
2.5V
:
16V
:
1Outputs
:
QFN
:
16Pins
:
280mA
:
-
:
90V
:
1.3MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

79 In stock

79 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£6.88 £ 6.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.88
25 + £4.50
100 + £3.97
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.