Low

LT3481IMSE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-34Vin, 1.265V-20Vout, 2Aout, MSOP-10

LT3481IMSE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-34Vin, 1.265V-20Vout, 2Aout, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3481IMSE#PBF
Order Code:
2294914
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3481IMSE#PBF is an adjustable frequency monolithic buck Switching Regulator accepts input voltage up to 34V (36V maximum). A high efficiency 0.18R switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. Low ripple Burst Mode® operation maintains high efficiency at low output current while keeping output ripple below 15mV in a typical application. In addition, the LT3481 can further enhance low output current efficiency by drawing bias current from the output when VOUT is above 3V. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 90% of the programmed output voltage.
  • Integrated boost diode
  • Power good flag
  • Soft-start capability
  • Synchronizable between 275 to 475kHz
  • 1.265V Feedback reference voltage

Applications

Automotive, Portable Devices, Power Management, Industrial

Product Information

:
Buck (Step Down)
:
3.6V
:
34V
:
1Outputs
:
MSOP
:
10Pins
:
2A
:
1.265V
:
20V
:
2.8MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

428 In stock

17 in stock for next day delivery (Liege stock)

411 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£6.59 £ 6.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.59
25 + £4.30
100 + £3.66
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.