Low

LINEAR TECHNOLOGY  LT3480EDD#PBF  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 790mV-20Vout, 2Aout, DFN-10

LINEAR TECHNOLOGY LT3480EDD#PBF
Manufacturer Part No:
LT3480EDD#PBF
Order Code:
1663561
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT3480EDD#PBF is an adjustable frequency monolithic buck Switching Regulator accepts input voltage up to 36V (60V maximum). A high efficiency 0.25R switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. Low ripple Burst Mode® operation maintains high efficiency at low output currents while keeping output ripple below 15mV in a typical application. In addition, the LT3480 can further enhance low output current efficiency by drawing bias current from the output when VOUT is above 3V. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 86% of the programmed output voltage.
  • Integrated boost diode
  • Power good flag
  • Soft-start capability
  • Overvoltage lockout protects circuits through 60V transient
  • Synchronizable between 250kHz to 2MHz
  • <1µA Low shutdown current
  • 0.790V Feedback reference voltage

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
3.6V
Input Voltage Max:
36V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DFN
No. of Pins:
10Pins
Output Current:
2A
Output Voltage Min:
790mV
Output Voltage Max:
20V
Switching Frequency:
2.7MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Portable Devices
  • Power Management
  • Industrial

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products