Low

LT3479EDE#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 2.5V-24V in, 3A out, 4.1MHz, DFN-14

LT3479EDE#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 2.5V-24V in, 3A out, 4.1MHz, DFN-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3479EDE#PBF
Order Code:
2294908
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3479EDE#PBF is a current-mode fixed frequency step-up DC-to-DC Converter with an internal 3A/42V switch. Efficiencies of up to 89% can be achieved in typical applications. It features a programmable soft-start function to limit inductor current during start-up and inrush current protection to protect the LT3479 during shorts and line transients. Both inputs of the error amplifier are available to the user allowing positive and negative output voltages. Through an external resistor, the user can program the switching frequency from 200kHz to 3.5MHz.
  • Protection against input short-circuit and hot plugging
  • Capable of positive and negative outputs
  • 0.3V at 2.5A Typical low VCESAT switch

Applications

Power Management, Communications & Networking

Product Information

:
Boost (Step Up)
:
2.5V
:
24V
:
1Outputs
:
DFN
:
14Pins
:
3A
:
-
:
40V
:
4.1MHz
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £6.95 10+ £5.29 25+ £4.22 50+ £3.83 more…

Associated Products

Compare Selected

Related Searches

 

327 In stock

93 in stock for next day delivery (Liege stock)

234 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.14 £ 5.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.14
25 + £3.09
100 + £2.59
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.