Low

LT3477EUF#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 2.5V-25V in, 3A out, 4.3MHz, QFN-20

LT3477EUF#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 2.5V-25V in, 3A out, 4.3MHz, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3477EUF#PBF
Order Code:
2294906
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3477EUF#PBF is a 3A DC/DC Converter with dual rail-to-rail current sense amplifiers and an internal 3A, 42V switch. It combines a traditional voltage feedback loop and two unique current feedback loops to operate as a constant-current, constant-voltage source. Both current sense voltage is set at 100mV and can be adjusted independently using the IADJ1 and IADJ2 pins. Efficiency of up to 91% can be achieved in typical applications. The LT3477 features a programmable soft-start function to limit inductor current during start-up. Both inputs of the error amplifier is available externally allowing positive and negative output voltages (boost, inverting, SEPIC, Flyback). The switching frequency is programmable from 200kHz to 3.5MHz through an external resistor.
  • Programmable soft-start
  • Up to 93% high efficiency power conversion
  • Drives LEDs in boost, buck-boost or buck mode
  • Capable of positive and negative output voltages (boost, inverting, SEPIC, Flyback)
  • 200kHz to 3.5MHz Frequency set by external resistor
  • 0.3V at 2.5A Low VCESAT switch

Applications

Power Management, Communications & Networking, Industrial

Product Information

:
Boost (Step Up)
:
2.5V
:
25V
:
1Outputs
:
QFN
:
20Pins
:
3A
:
-
:
40V
:
4.3MHz
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 01/01/18

Contact me when back in stock

Alternatives Available

2294907 - DC-DC Switching Regulator Current Mode, Adjustable, 2.5V-25Vin, 40V/3A out, 4.3 MHz, QFN-20

£5.31 £ 5.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.31
25 + £3.42
100 + £3.02
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.