Low

LT3476EUHF#PBF - 

Led Driver, 4 Outputs, Boost/Buck, PWM Dimming, 2.8V-16V in, 2MHz switch, 36V/1.5A out, QFN-38

LT3476EUHF#PBF - Led Driver, 4 Outputs, Boost/Buck, PWM Dimming, 2.8V-16V in, 2MHz switch, 36V/1.5A out, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3476EUHF#PBF
Order Code:
1715219
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost, Buck, Buck-Boost
:
2.8V
:
16V
:
36V
:
1.5A
:
2MHz
:
4Outputs
:
SMD
:
QFN
:
38Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3476EUHF#PBF is a High Current Quad Output LED Driver designed to operate as a constant-current source for driving high current LEDs. A fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages. A frequency adjust pin allows the user to program switching frequency between 200kHz and 2MHz to optimize efficiency and external component size. The LT3476 senses output current at the high side of the LED. High side current sensing is the most flexible scheme for driving LEDs, allowing buck, boost or buck-boost configurations. Each current monitor threshold is trimmed to within 2.5% at the full scale of 105mV. With an external sense resistor, the user programs the output current range of each channel. Each of the four regulators is independently operated by that channel's PWM signal. This PWM feature allows precise adjustment of the colour mixing or dimming ratio of LED source. Dimming ratios up to 1000:1 can be achieved.
  • True colour PWM™ dimming delivers up to 5000:1 dimming ratio (in boost configuration)
  • LED current regulation with high-side sense
  • VADJ pin accurately sets LED current sense threshold over range 10 to 120mV
  • Four independent driver channels with 1.5A, 36V internal NPN switches
  • 200kHz to 2MHz Frequency adjust pin
  • High efficiency conversion (up to 96%)
  • Open LED protection
  • Low shutdown current (< 10µA)

Applications

Lighting, Automotive, Avionics

Associated Products

Compare Selected

Related Searches

 

88 In stock

46 in stock for next day delivery (Liege stock)

42 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.93 £ 7.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.93
10 + £6.93
25 + £5.09
50 + £4.87
100 + £4.65
250 + £4.43