Low

LT3475EFE-1#PBF - 

Led Driver, 2 Outputs, Buck (Step Down), PWM Dimming, 4V-36V in, 600kHz switch, 1.5A out, TSSOP-20

LT3475EFE-1#PBF - Led Driver, 2 Outputs, Buck (Step Down), PWM Dimming, 4V-36V in, 600kHz switch, 1.5A out, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3475EFE-1#PBF
Order Code:
2294842
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Buck (Step Down)
:
4V
:
36V
:
-
:
1.5A
:
2MHz
:
2Outputs
:
SMD
:
TSSOP
:
20Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3475EFE-1#PBF is a dual step-down DC/DC Converter designed to operate as a constant-current source. An internal sense resistor monitors the output current allowing accurate current regulation ideal for driving high current LEDs. The high-side current sense allows grounded cathode LED operation. High output current accuracy is maintained over a wide current range, from 50mA to 1.5A, allowing a wide dimming range. Unique PWM circuitry allows a dimming range of 3000:1, avoiding the colour shift normally associated with LED current dimming. The high switching frequency offers several advantages, permitting the use of small inductors and ceramic capacitors. The constant switching frequency combined with low-impedance ceramic capacitors result in low, predictable output ripple. With its wide input range of 4 to 36V, the LT3475 regulates a broad array of power sources. Current mode PWM architecture provides fast transient response and cycle-by-cycle current limiting.
  • High-side current sense allows grounded cathode LED operation
  • Open LED and short-circuit protection
  • Anti-phase switching reduces ripple
  • Uses small inductors and ceramic capacitors

Applications

Automotive, Avionics, LED Lighting

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
11 in stock

Each

1+ £7.06 10+ £6.13 25+ £4.61 50+ £4.44 100+ £4.28 250+ £4.12 500+ £3.95 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2294843 - Led Driver, 2 Outputs, Buck (Step Down), PWM Dimming, 4V-36V in, 600kHz switch, 1.5A out, TSSOP-20

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.