Low

LT3474IFE#PBF - 

Led Driver, Buck (Step Down), PWM Dimming, 4V-36V in, 500kHz switch, 1A out, TSSOP-16

LT3474IFE#PBF - Led Driver, Buck (Step Down), PWM Dimming, 4V-36V in, 500kHz switch, 1A out, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3474IFE#PBF
Order Code:
2115863
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Buck (Step Down)
:
4V
:
36V
:
-
:
1A
:
2MHz
:
1Outputs
:
SMD
:
TSSOP
:
16Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3474IFE#PBF is a fixed frequency step-down DC/DC Converter designed to operate as constant-current sources. An internal sense resistor monitors the output current allowing accurate current regulation, ideal for driving high current LEDs. High output current accuracy is maintained over a wide current range, from 35mA to 1A, allowing a wide dimming range. Unique PWM circuitry allows a dimming range of 400:1, avoiding the colour shift normally associated with LED current dimming. The high switching frequency offers several advantages, permitting the use of small inductors and ceramic capacitors. The constant switching frequency combined with low-impedance ceramic capacitors result in low, predictable output ripple. With its wide input range of 4 to 36V, the LT3474 regulate a broad array of power sources, from 5V logic rails to unregulated wall transformers, lead acid batteries and distributed power supplies. Frequency fold-back and thermal shutdown provide additional protection.
  • Adjustable control of LED current
  • Integrated boost diode
  • Open LED and short-circuit protection
  • High-side sense allows grounded cathode connection
  • Uses small inductors and ceramic capacitors

Applications

Automotive, Avionics, LED Lighting

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
122 in stock

Each

1+ £4.96 10+ £4.31 25+ £3.17 50+ £3.05 100+ £2.92 250+ £2.79 500+ £2.67 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

1226271 - Led Driver, Buck (Step Down), PWM Dimming, 4V-36V in, 500kHz switch, 15V/1A out, TSSOP-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.