Low

LT3472EDD#PBF - 

DC/DC Switching Regulator, Inverting, 2 Output, 2.2 V to 16 V in, 34 V/20 mA out, 1.4 MHz, DFN-10

LT3472EDD#PBF - DC/DC Switching Regulator, Inverting, 2 Output, 2.2 V to 16 V in, 34 V/20 mA out, 1.4 MHz, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3472EDD#PBF
Order Code:
2294905
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3472EDD#PBF is a 2-channel Switching Regulator generates positive and negative outputs for biasing CCD imagers. The device delivers up to -8V at 50mA and 15V at 20mA from a lithium-ion cell, providing bias for many popular CCD imagers. Switching at 1.1MHz, the LT3472 uses tiny, low profile capacitors and inductors and generates low noise outputs that are easy to filter. Schottky diodes are internal and the output voltages are set with one resistor per channel, reducing external component count. The entire solution is less than 1mm profile and occupies just 50mm2. Internal sequencing circuitry disables the negative channel until the positive channel has reached 88% of its final value, ensuring that the sum of the two outputs is always positive. Separate soft-start capacitors for each output allow the ramp of each output to be independently controlled.
  • Internal Schottky diodes
  • Capacitor-programmable soft-start
  • Sequencing - Positive output reaches 88% of final value before negative output begins
  • Requires only one resistor to set output voltage
  • Constant switching frequency ensures low noise outputs

Applications

Power Management, Industrial

Product Information

:
2.2V
:
16V
:
2 Output
:
DFN
:
10Pins
:
20mA
:
50mA
:
34V
:
-34V
:
Adjustable
:
1.4MHz
:
Boost, Inverting
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.