Low

LT3470EDDB#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-40Vin, 1.25V-16Vout, 200mAout, DFN-8

LT3470EDDB#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-40Vin, 1.25V-16Vout, 200mAout, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3470EDDB#PBF
Order Code:
2294903
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3470EDDB#PBF is a micropower step-down DC-to-DC Converter integrates a 300mA power switch, catch diode and boost diode. The LT3470 combines Burst Mode® and continuous operation to allow the use of tiny inductor and capacitors while providing a low ripple output to loads of up to 200mA. With its wide input range of 4 to 40V, the LT3470 can regulate a wide variety of power sources, from 2-cell Li-ion batteries to unregulated wall transformers and lead-acid batteries. Quiescent current in regulation is just 26µA in a typical application while a zero current shutdown mode disconnects the load from the input source, simplifying power management in battery-powered systems. Fast current limiting and hysteretic control protects the LT3470 and external components against shorted outputs, even at 40V input.
  • Solution size as small as 50mm²
  • 26µA at 12VIN to 3.3VOUT Low quiescent current
  • <10mV Low output ripple
  • <1µA Shutdown mode

Applications

Automotive, Power Management, Industrial

Product Information

:
Buck (Step Down)
:
4V
:
40V
:
1Outputs
:
DFN
:
8Pins
:
200mA
:
1.25V
:
16V
:
1.2MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

3 In stock

3 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£4.06 £ 4.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.06
10 + £2.88
25 + £2.08
50 + £2.07
100 + £2.06
250 + £2.05
500 + £2.04