Low

LT3468ES5#TRMPBF - 

DC/DC Adjustable Charge Pump Voltage Converter, 2.5 V to 16 V in, 34 V to 48 V/1.3 A out, TSOT-23-5

LT3468ES5#TRMPBF - DC/DC Adjustable Charge Pump Voltage Converter, 2.5 V to 16 V in, 34 V to 48 V/1.3 A out, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3468ES5#TRMPBF
Order Code:
1663829RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3468ES5#TRMPBF is a highly integrated Photoflash Capacitor Charger IC designed to charge photoflash capacitors in digital and film cameras. A patented control technique allows for the use of extremely small transformers. Each device contains an on-chip high voltage NPN power switch. Output voltage detection is completely contained within the device, eliminating the need for any discrete Zener diodes or resistors. The output voltage can be adjusted by simply changing the turn ratio of the transformer. The LT3468 has a primary current limit of 1.4A. Aside from the differing current limit, the device is otherwise equivalent. The CHARGE pin gives full control of the part to the user. Driving CHARGE low puts the part in shutdown. The DONE pin indicates when the part has completed charging.
  • Highly integrated IC reduces solution size
  • Adjustable output voltage
  • No output voltage divider needed
  • Charges any size photoflash capacitor
  • 500mA Controlled input current

Applications

Consumer Electronics, Industrial

Product Information

:
Adjustable
:
2.5V
:
16V
:
TSOT-23
:
5Pins
:
1.3A
:
-
:
-
:
-
:
-
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663829 Check stock

82 In stock

15 in stock for next day delivery (Liege stock)

67 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.38 £ 3.38
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £3.90
10 + £3.38
25 + £3.11
50 + £2.61
100 + £2.12
250 + £1.95
500 + £1.94
1000 + £1.92
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1663829) x 3.38 = £33.80
Total Price: £33.80
10 (Re-reel 1663829RL) x 3.38 = £33.80
Total Price: £33.80
Choose your packaging preference
1663829
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.