Low

LT3467IS6#PBF - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 2.4V-16V in, 1.1A out, 1.3MHz, TSOT-23-6

LT3467IS6#PBF - DC-DC Switching Boost Step Up Regulator, Adjustable, 2.4V-16V in, 1.1A out, 1.3MHz, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3467IS6#PBF
Order Code:
2294902
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3467IS6#PBF is a step-up DC-to-DC Converter with integrated soft-start. The switching regulator combines a 42V/1.1A switch. Pin compatible with the LT1930, its low VCESAT bipolar switch enables the device to deliver high current outputs in a small footprint. The LT3467 switches at 1.3MHz, allowing the use of tiny, low height inductors and capacitors. High inrush current at start-up is eliminated using the programmable soft-start function. A single external capacitor sets the current ramp rate. A constant frequency current-mode PWM architecture results in low, predictable output noise that is easy to filter. The high voltage switch on the LT3467 is rated at 42V, making the device ideal for boost converters up to 40V as well as SEPIC and flyback designs. The LT3467 can generate 5V at up to 540mA from a 3.3V supply or 5V at 450mA from four alkaline cells in a SEPIC design.
  • Dedicated soft-start pin
  • Uses small surface mount components
  • Pin-for-pin compatible with the LT1930 and LT1613
  • <1µA Low shutdown current

Applications

Consumer Electronics, Power Management, Medical

Product Information

:
Boost (Step Up)
:
2.4V
:
16V
:
1Outputs
:
TSOT-23
:
6Pins
:
1.1A
:
-
:
40V
:
1.3MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

56 In stock

56 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.14 £ 4.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.14
25 + £2.95
100 + £2.08
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.