Low

LT3466EFE#PBF - 

Led Driver, 2 Outputs, Boost (Step Up), 2.7V-24V in, 1MHz switch, 39.5V/300mA out, TSSOP-16

LT3466EFE#PBF - Led Driver, 2 Outputs, Boost (Step Up), 2.7V-24V in, 1MHz switch, 39.5V/300mA out, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3466EFE#PBF
Order Code:
1226270
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Boost (Step Up)
:
2.7V
:
24V
:
39.5V
:
300mA
:
1MHz
:
2Outputs
:
SMD
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3466EFE#PBF is a dual full function step-up DC/DC Converter specifically designed to drive up to 20 white LEDs with a constant current. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors and expensive factory calibration. The two independent converters are capable of driving asymmetric LED strings. The dimming of the two LED strings can also be controlled independently. The LT3466 is ideal for providing backlight for main and sub-displays in cell phones and other handheld devices. The LT3466 operating frequency can be set with an external resistor over a 200kHz to 2MHz range. A low 200mV feedback voltage minimizes power loss in the current setting resistor for better efficiency. Additional features include output voltage limiting when LEDs are disconnected and internal soft-start.
  • Independent dimming and shutdown control of the two LED strings
  • Internal Schottky diodes
  • Internal soft-start eliminates inrush current
  • Open LED protection
  • 81% Efficiency driving 16 white LEDs at 15mA from a 3.6V supply

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Imaging, Video & Vision, Automotive

Associated Products

Compare Selected

Related Searches

 

163 In stock

6 in stock for next day delivery (Liege stock)

157 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.75 £ 3.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.75
25 + £2.27
100 + £2.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.