Low

LT3463EDD#PBF - 

DC/DC Switching Regulator, Inverting, 2 Output, 2.4 V to 15 V in, 40 V/250 mA out, DFN-10

LT3463EDD#PBF - DC/DC Switching Regulator, Inverting, 2 Output, 2.4 V to 15 V in, 40 V/250 mA out, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3463EDD#PBF
Order Code:
1663556
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3463EDD#PBF is a dual micropower DC/DC Converter with internal Schottky diodes. It has a 250mA current limit and ideal for a wide variety of applications. It features a quiescent current of only 20µA, which drops to under 1µA in shutdown. A current limited, fixed OFF-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 42V switch enables high voltage outputs up to ±40V to be easily generated without the use of costly transformers. The low 300ns OFF-time permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space-conscious portable applications.
  • Generates well-regulated positive and negative outputs
  • Internal 42V power switches
  • Internal 42V Schottky diodes

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices

Product Information

:
2.4V
:
15V
:
2 Output
:
DFN
:
10Pins
:
250mA
:
400mA
:
40V
:
-40V
:
Adjustable
:
-
:
Boost, Inverting
:
85°C