Low

LT3463AEDD#PBF - 

DC/DC Switching Regulator, Inverting, 2 Output, 2.4 V to 15 V in, 40 V/250 mA out, DFN-10

LT3463AEDD#PBF - DC/DC Switching Regulator, Inverting, 2 Output, 2.4 V to 15 V in, 40 V/250 mA out, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3463AEDD#PBF
Order Code:
1663555
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3463AEDD#PBF is a dual micropower DC/DC Converter with internal Schottky diodes. It has a 250mA current limit and ideal for a wide variety of applications. It features a quiescent current of only 20µA, which drops to under 1µA in shutdown. A current limited, fixed OFF-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 42V switch enables high voltage outputs up to ±40V to be easily generated without the use of costly transformers. The low 300ns OFF-time permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space-conscious portable applications.
  • Generates well-regulated positive and negative outputs
  • Internal 42V power switches
  • Internal 42V Schottky diodes

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices

Product Information

:
2.4V
:
15V
:
2 Output
:
DFN
:
10Pins
:
250mA
:
400mA
:
40V
:
-40V
:
Adjustable
:
-
:
Boost, Inverting
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

66 In stock

11 in stock for next day delivery (Liege stock)

55 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.90 £ 2.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.90
10 + £2.58
25 + £1.84
50 + £1.82
100 + £1.79
250 + £1.77
500 + £1.74
1000 + £1.72
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.