Low

LT3462ES6#TRMPBF - 

DC-DC Switching Inverting Regulator, Adjustable, 2.5V-16Vin, -38V-1.26Vout, 250mAout, TSOT-23-6

LT3462ES6#TRMPBF - DC-DC Switching Inverting Regulator, Adjustable, 2.5V-16Vin, -38V-1.26Vout, 250mAout, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3462ES6#TRMPBF
Order Code:
1663822
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3462ES6#TRMPBF is an Inverting 1.2MHz DC/DC Converter with integrated Schottky and a low VCESAT switch allowing a small converter footprint. The LT3462 switches at 1.2MHz and operate in a dual inductor inverting topology that filters both the input and output currents. These high speeds enable the use of tiny, low cost and low height capacitors and inductors. Very low output voltage ripple approaching 1mVP-P can be achieved when ceramic capacitors are used. Fixed frequency switching ensures a clean output free from low frequency noise typically present with charge pump solutions. The 40V switch allows a VIN to VOUT differential of up to 38V for dual inductor topologies. This converter provides a low impedance 1.265V reference output to supply the feedback resistor network. A ground referenced, high impedance FB input allows high feedback resistor values without compromising output accuracy.
  • Integrated Schottky rectifier
  • Fixed frequency 1.2MHz operation
  • Very low noise (1mVP-P output ripple)
  • Low VCESAT switch (270mV at 250mA)
  • ±5V at 100mA from 5V input
  • ±12V at 30mA from 3.3V input
  • Low input bias current GND based FB input
  • Low impedance (40R)
  • 1.265V Reference output
  • High output voltage (up to ±38V)
  • Uses tiny surface mount components
  • Low shutdown current (<10µA)

Applications

Signal Processing, Power Management

Product Information

:
Inverting
:
2.5V
:
16V
:
1Outputs
:
TSOT-23
:
6Pins
:
250mA
:
-38V
:
1.26V
:
1.6MHz
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663822RL Check stock

169 In stock

94 in stock for next day delivery (Liege stock)

75 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.49 £ 3.49
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.49
10 + £3.13
25 + £2.79
50 + £2.62
100 + £2.46
250 + £2.29
500 + £2.13
1000 + £1.96
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663822) x 3.49 = £3.49
Total Price: £3.49
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.