Low

LT3461ES6#TRMPBF - 

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.5V-16Vin, 1.25V-38Vout, 300mAout, TSOT-23-5

LT3461ES6#TRMPBF - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.5V-16Vin, 1.25V-38Vout, 300mAout, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3461ES6#TRMPBF
Order Code:
1663821
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3461ES6#TRMPBF is a general purpose fixed frequency current-mode step-up DC-to-DC Converter for use with CCD bias supply. The device features an integrated Schottky and a low VCESAT switch allowing a small converter footprint. The LT3461 switches at 1.7MHz. These high switching frequencies enable the use of tiny, low height capacitors and inductors. The constant switching frequency results in predictable output noise that is easy to filter and the inductor based topology ensures an input free from switching noise typically present with charge pump solutions. The high voltage switch in the LT3461 is rated at 40V making the device ideal for boost converters up to 38V.
  • Integrated Schottky rectifier
  • Soft-start
  • Uses small surface mount components
  • 260mV at 250mA Low VCESAT switch
  • 12V at 70mA from 5V Input
  • 5V at 115mA from 3.3V Input
  • <1µA Low shutdown current

Applications

Consumer Electronics, Power Management, Medical

Product Information

:
Boost (Step Up)
:
2.5V
:
16V
:
1Outputs
:
TSOT-23
:
5Pins
:
300mA
:
1.25V
:
38V
:
1.7MHz
:
85°C
:
Cut Tape
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
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663821RL Check stock

1,564 In stock

250 in stock for next day delivery (Liege stock)

1,314 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£3.36 £ 3.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.36
10 + £3.00
25 + £2.77
50 + £2.68
100 + £1.83
250 + £1.67
500 + £1.65
1000 + £1.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663821) x 3.36 = £3.36
Total Price: £3.36
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.