Low

LT3437IDD#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.3V-60Vin, 1.25V-72Vout, 500mAout, DFN-10

LT3437IDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.3V-60Vin, 1.25V-72Vout, 500mAout, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3437IDD#PBF
Order Code:
2294899
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3437IDD#PBF is a monolithic buck Switching Regulator accepts input voltage up to 80V. A high efficiency 500mA, 0.8R switch is included on the die along with all the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. Innovative design techniques along with a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by employing Burst Mode® operation at low currents, utilizing the output to bias the internal circuitry and by using a supply boost capacitor to fully saturate the power switch. Burst Mode® operation can be defeated by a logic high signal on the SYNC pin which results in lower light load ripple at the expense of light load efficiency. Patented circuitry maintains peak switch current over the full duty cycle range. Shutdown reduces input supply current to less than 1µA.
  • Defeatable Burst Mode® operation
  • Peak switch current maintained over full duty cycle range
  • Easily synchronizable
  • Soft-start capability
  • Load dump (input transient) protection to 80V
  • 100µA Quiescent current
  • 0.8R On-resistance saturating switch design
  • 1.25V Feedback reference voltage

Applications

Power Management, Automotive, Industrial

Product Information

:
Buck (Step Down)
:
3.3V
:
60V
:
1Outputs
:
DFN
:
10Pins
:
500mA
:
1.25V
:
72V
:
240kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.