Low

LT3435EFE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.3V-60Vin, 1.25V-54Vout, 3Aout, TSSOP-16

LT3435EFE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.3V-60Vin, 1.25V-54Vout, 3Aout, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3435EFE#PBF
Order Code:
1273811
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3435EFE#PBF is a monolithic buck Switching Regulator accepts input voltage up to 60V. A high efficiency 3A, 0.1R switch is included on the die along with all the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. Innovative design techniques along with a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by employing Burst Mode® operation at low currents, utilizing the output to bias the internal circuitry and by using a supply boost capacitor to fully saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. Shutdown reduces input supply current to less than 1µA. External synchronization can be implemented by driving the SYNC pin with logic-level inputs. A single capacitor from the CSS pin to the output provides a controlled output voltage ramp (soft-start).
  • Power good flag with programmable threshold
  • Peak switch current maintained over full duty cycle range
  • Easily synchronizable
  • Soft-start capability
  • 100µA Quiescent current
  • 60V Load dump protection
  • 0.1R On-resistance saturating switch design
  • 1.25V Feedback reference voltage

Applications

Power Management, Automotive, Industrial

Product Information

:
Buck (Step Down)
:
3.3V
:
60V
:
1Outputs
:
TSSOP
:
16Pins
:
3A
:
1.25V
:
54V
:
575kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

11 In stock

11 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£8.36 £ 8.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.36
10 + £7.80
25 + £5.54
50 + £5.26
100 + £4.97
250 + £4.69
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.