Low

LT3434EFE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.3V-60Vin, 1.25V-54Vout, 3Aout, TSSOP-16

LT3434EFE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.3V-60Vin, 1.25V-54Vout, 3Aout, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3434EFE#PBF
Order Code:
1273810
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3434EFE#PBF is a monolithic buck Switching Regulator accepts input voltage up to 60V. A high efficiency 3A, 0.1R switch is included on the die along with all the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. Innovative design techniques integrated in a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by employing Burst Mode® operation at low currents, utilizing the output to bias the internal circuitry and by using a supply boost capacitor to fully saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. Shutdown reduces input supply current to less than 1µA. External synchronization can be implemented by driving the SYNC pin with logic-level inputs. A single capacitor from the CSS pin to the output provides a controlled output voltage ramp (soft-start).
  • Power good flag with programmable threshold
  • Peak switch current maintained over full duty cycle range
  • Easily synchronizable
  • Soft-start capability
  • 100µA Quiescent current
  • 60V Load dump protection
  • 0.1R Saturating switch design
  • 1.25V Feedback reference voltage

Applications

Power Management, Automotive, Industrial

Product Information

:
Buck (Step Down)
:
3.3V
:
60V
:
1Outputs
:
TSSOP
:
16Pins
:
3A
:
1.25V
:
54V
:
230kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

308 In stock

23 in stock for next day delivery (Liege stock)

285 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.34 £ 4.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.34
10 + £4.33
25 + £4.32
50 + £4.31
100 + £4.30
250 + £4.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.